Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PE0S0DHXBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40P5848 |
| Product Range | Corcom P Series |
| Also Known As | 4-6609929-2 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 48+ | $57.340 |
| 50+ | $52.730 |
| 100+ | $52.100 |
| 250+ | $47.490 |
Price for:Each
Minimum: 48
Multiple: 48
$2,752.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PE0S0DHXBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 40P5848 |
| Product Range | Corcom P Series |
| Also Known As | 4-6609929-2 |
| Connector Type | IEC C14 |
| Power Entry Module Applications | Medical |
| Gender | Receptacle(View Associated Connectors) |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 2-Pole Fuse Holder |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Flange Mount |
| IP Rating | - |
| Product Range | Corcom P Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Gender | Receptacle |
| Voltage Rating | 250VAC |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Flange Mount |
| Product Range | Corcom P Series |
| Power Entry Module Applications | Medical |
|---|---|
| Current Rating | 10A |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
