Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0S0SS6BCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 52M2578 |
| Product Range | P Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 80+ | $51.420 |
| 100+ | $49.950 |
| 250+ | $47.680 |
Price for:Each
Minimum: 80
Multiple: 80
$4,113.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CORCOM |
|---|---|
| Manufacturer Part No | PS0S0SS6BCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 52M2578 |
| Product Range | P Series |
| Product Range | P Series |
| Connector Type | IEC C14 |
| Gender | Receptacle(View Associated Connectors) |
| Power Entry Module Applications | Medical |
| Current Rating | 6A |
| Voltage Rating | 250VAC |
| Switch Type | 2-Pole Switch |
| Fuse Holder | 1-Pole Fuse Holder |
| Contact Termination Type | Quick Connect |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In, Flange Mount |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | P Series |
|---|---|
| Gender | Receptacle |
| Current Rating | 6A |
| Switch Type | 2-Pole Switch |
| Contact Termination Type | Quick Connect |
| Connector Terminals | Quick Connect |
| IP Rating | - |
| Connector Type | IEC C14 |
|---|---|
| Power Entry Module Applications | Medical |
| Voltage Rating | 250VAC |
| Fuse Holder | 1-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In, Flange Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for PS0S0SS6B
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
