Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No225P10291WD3Copy
Newark Part No.65W8177
Product RangeOrange Drop 225P Series
Your Part Number
122 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $3.220 |
| 25+ | $2.940 |
| 50+ | $2.660 |
| 100+ | $2.450 |
| 500+ | $2.140 |
| 1000+ | $2.110 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No225P10291WD3Copy
Newark Part No.65W8177
Product RangeOrange Drop 225P Series
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 10%
Voltage(AC)70V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing9.5mm
Product Length17.8mm
Product Width6.4mm
Product Height14.9mm
Product RangeOrange Drop 225P Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
1000pF
Voltage(AC)
70V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17.8mm
Product Height
14.9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
9.5mm
Product Width
6.4mm
Product Range
Orange Drop 225P Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
