New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Aluminium Polymer Capacitors
                      Print Page

                      337AVG035MGBJ

                      Polymer Aluminium Electrolytic Capacitor, 330 µF, 35 V, Radial Leaded, 0.6029 ohm

                      CORNELL DUBILIER 337AVG035MGBJ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No337AVG035MGBJ
                      Newark Part No.68X0770
                      Product RangeAVG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,000 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      100+$2.280
                      500+$2.270
                      1000+$2.030
                      Price for:Each
                      Minimum: 200
                      Multiple: 200
                      $456.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part No337AVG035MGBJ
                      Newark Part No.68X0770
                      Product RangeAVG Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance330µF
                      Voltage(DC)35V
                      Capacitor Case / PackageRadial Leaded
                      ESR0.6029ohm
                      Lifetime @ Temperature1500 hours @ 125°C
                      Capacitance Tolerance± 20%
                      Capacitor MountingThrough Hole
                      Capacitor TerminalsPC Pin
                      Ripple Current3.4A
                      Product Diameter10mm
                      Product Length-
                      Product Width-
                      Product Height12mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product RangeAVG Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Capacitance

                      330µF

                      Capacitor Case / Package

                      Radial Leaded

                      Lifetime @ Temperature

                      1500 hours @ 125°C

                      Capacitor Mounting

                      Through Hole

                      Ripple Current

                      3.4A

                      Product Length

                      -

                      Product Height

                      12mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Voltage(DC)

                      35V

                      ESR

                      0.6029ohm

                      Capacitance Tolerance

                      ± 20%

                      Capacitor Terminals

                      PC Pin

                      Product Diameter

                      10mm

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      AVG Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.