Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C20P1K-F
Newark Part No.66K5379
Product Range940C Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $11.490 |
10+ | $8.010 |
25+ | $7.910 |
50+ | $7.800 |
100+ | $7.700 |
250+ | $7.440 |
500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C20P1K-F
Newark Part No.66K5379
Product Range940C Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)630V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating1.712kV/µs
Peak Current171A
RMS Current (Irms)8.3A
ESR0.007ohm
Product Diameter21mm
Product Length34mm
Product Width-
Product Height34mm
Ripple Current-
Output (kvar)-
Product Range940C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 940C20P1K-F
1 Product Found
Product Overview
The 940C20P1K-F is an axial leaded round Film Capacitor with a polypropylene dielectric and dual metallized electrodes for both self-healing properties and high peak current carrying capability (dV/dt). This 940C series capacitor features low ESR characteristics, excellent high frequency and high voltage capabilities. It is suitable for pulse and snubber applications.
- High dV/dt
- High pulse current
- Self-healing property
- Low inductance
- 8.3Arms at 70°C 100kHz Rated current
- <gt/>100000MΩ x µF Insulation resistance
- 160% rated DC voltage for 60s Test voltage between terminals at 25°C
- 3kVAC at 25°C 50/60Hz for 60s Test voltage between terminals and case
- 2000h at 85°C 125% rated DC voltage life test
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
-
Peak Current
171A
ESR
0.007ohm
Product Length
34mm
Product Height
34mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
1.712kV/µs
RMS Current (Irms)
8.3A
Product Diameter
21mm
Product Width
-
Ripple Current
-
Product Range
940C Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability