Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15FD221FO3F
Newark Part No.81K0614
Product RangeCD15 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $4.670 |
500+ | $4.060 |
1000+ | $3.800 |
Price for:Each
Minimum: 100
Multiple: 100
$467.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15FD221FO3F
Newark Part No.81K0614
Product RangeCD15 Series
Technical Datasheet
Capacitance220pF
Voltage(DC)500V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing5.9mm
Capacitor Case / PackageRadial Leaded
Product Length11.7mm
Product Width5.1mm
Product Height11.68mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD15 Series
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CD15FD221FO3F is a radial leaded silvered Mica Capacitor with epoxy case and copper clad steel, nickel undercoat, 100% tin finish terminals. The CD15 series standard dipped silvered mica capacitor is the first choice for timing and close tolerance applications.
- 0 to 70ppm/°C Temperature coefficient
- ±(0.05% +0.1pF) Capacitance drift
- 100000V/µs dV/dt Pulse capability minimum
Technical Specifications
Capacitance
220pF
Capacitance Tolerance
± 1%
Lead Spacing
5.9mm
Product Length
11.7mm
Product Height
11.68mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.1mm
Operating Temperature Min
-55°C
Product Range
CD15 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for CD15FD221FO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate