Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD16FD102JO3
Newark Part No.12C2924
Product RangeCD16 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $5.550 |
500+ | $5.050 |
1000+ | $4.470 |
2500+ | $4.150 |
Price for:Each
Minimum: 100
Multiple: 50
$555.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD16FD102JO3
Newark Part No.12C2924
Product RangeCD16 Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.94mm
Capacitor Case / PackageRadial Leaded
Product Length11.7mm
Product Width4.6mm
Product Height14.22mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD16 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 5%
Lead Spacing
5.94mm
Product Length
11.7mm
Product Height
14.22mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.6mm
Operating Temperature Min
-55°C
Product Range
CD16 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD16FD102JO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate