Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD17ED560JO3
Newark Part No.12C2982
Product RangeCD17 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $2.830 |
500+ | $2.550 |
1000+ | $2.230 |
2500+ | $1.990 |
Price for:Each
Minimum: 200
Multiple: 100
$566.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD17ED560JO3
Newark Part No.12C2982
Product RangeCD17 Series
Technical Datasheet
Capacitance56pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.9mm
Capacitor Case / PackageRadial Leaded
Product Length11.4mm
Product Width4.3mm
Product Height9.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD17 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
56pF
Capacitance Tolerance
± 5%
Lead Spacing
5.9mm
Product Length
11.4mm
Product Height
9.1mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
CD17 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD17ED560JO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate