Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD17FC561JO3
Newark Part No.12C2991
Product RangeCD17 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $6.660 |
500+ | $6.060 |
1000+ | $5.360 |
2500+ | $4.980 |
Price for:Each
Minimum: 100
Multiple: 100
$666.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD17FC561JO3
Newark Part No.12C2991
Product RangeCD17 Series
Technical Datasheet
Capacitance560pF
Voltage(DC)300V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.9mm
Capacitor Case / PackageRadial Leaded
Product Length11.7mm
Product Width5.3mm
Product Height9.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD17 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
560pF
Capacitance Tolerance
± 5%
Lead Spacing
5.9mm
Product Length
11.7mm
Product Height
9.7mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.3mm
Operating Temperature Min
-55°C
Product Range
CD17 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD17FC561JO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate