Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FA103GO3
Newark Part No.12C3079
Product RangeCD19 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
50+ | $25.640 |
100+ | $23.830 |
250+ | $23.020 |
500+ | $21.380 |
Price for:Each
Minimum: 50
Multiple: 50
$1,282.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FA103GO3
Newark Part No.12C3079
Product RangeCD19 Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitance Tolerance± 2%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length18.3mm
Product Width9.4mm
Product Height17.18mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 2%
Lead Spacing
8.7mm
Product Length
18.3mm
Product Height
17.18mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
9.4mm
Operating Temperature Min
-55°C
Product Range
CD19 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD19FA103GO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate