Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FC273FO3
Newark Part No.12C3195
Product RangeCD30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
50+ | $78.800 |
100+ | $74.270 |
Price for:Each
Minimum: 50
Multiple: 50
$3,940.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FC273FO3
Newark Part No.12C3195
Product RangeCD30 Series
Technical Datasheet
Capacitance0.027µF
Voltage(DC)300V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing11.1mm
Capacitor Case / PackageRadial Leaded
Product Length20.8mm
Product Width10.9mm
Product Height25.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD30 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.027µF
Capacitance Tolerance
± 1%
Lead Spacing
11.1mm
Product Length
20.8mm
Product Height
25.08mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
10.9mm
Operating Temperature Min
-55°C
Product Range
CD30 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD30FC273FO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate