Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FD103FO3
Newark Part No.97B1462
Product RangeCD30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
50+ | $35.730 |
100+ | $34.950 |
250+ | $33.920 |
Price for:Each
Minimum: 50
Multiple: 50
$1,786.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FD103FO3
Newark Part No.97B1462
Product RangeCD30 Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)500V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing11.1mm
Capacitor Case / PackageRadial Leaded
Product Length20.3mm
Product Width8.6mm
Product Height24.58mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD30 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 1%
Lead Spacing
11.1mm
Product Length
20.3mm
Product Height
24.58mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
8.6mm
Operating Temperature Min
-55°C
Product Range
CD30 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD30FD103FO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate