Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD42FC683FO3
Newark Part No.12C3453
Product RangeCD42 Series
Technical Datasheet
38 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $137.910 |
5+ | $130.020 |
10+ | $120.570 |
25+ | $111.900 |
50+ | $109.540 |
100+ | $103.240 |
Price for:Each
Minimum: 3
Multiple: 1
$413.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD42FC683FO3
Newark Part No.12C3453
Product RangeCD42 Series
Technical Datasheet
Capacitance0.068µF
Voltage(DC)300V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing27mm
Capacitor Case / PackageRadial Leaded
Product Length37.6mm
Product Width11.9mm
Product Height25.38mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD42 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.068µF
Capacitance Tolerance
± 1%
Lead Spacing
27mm
Product Length
37.6mm
Product Height
25.38mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
11.9mm
Operating Temperature Min
-55°C
Product Range
CD42 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CD42FC683FO3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate