Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD4FD271FO3F
Newark Part No.81K1192
Product RangeCD4 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $28.680 |
250+ | $27.830 |
Price for:Each
Minimum: 100
Multiple: 100
$2,868.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD4FD271FO3F
Newark Part No.81K1192
Product RangeCD4 Series
Technical Datasheet
Capacitance270pF
Voltage(DC)500V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
Product Length8.6mm
Product Width4.1mm
Product Height9.42mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
270pF
Capacitance Tolerance
± 1%
Lead Spacing
2.5mm
Product Length
8.6mm
Product Height
9.42mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.1mm
Operating Temperature Min
-55°C
Product Range
CD4 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CD4FD271FO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate