Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD6ED680JO3
Newark Part No.15F910
Product RangeCD6 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $10.750 |
250+ | $10.230 |
500+ | $9.510 |
Price for:Each
Minimum: 100
Multiple: 100
$1,075.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD6ED680JO3
Newark Part No.15F910
Product RangeCD6 Series
Technical Datasheet
Capacitance68pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing4.4mm
Capacitor Case / PackageRadial Leaded
Product Length7mm
Product Width2.4mm
Product Height6.38mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD6 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
68pF
Capacitance Tolerance
± 5%
Lead Spacing
4.4mm
Product Length
7mm
Product Height
6.38mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
2.4mm
Operating Temperature Min
-55°C
Product Range
CD6 Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate