Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDS5FC121JO3
Newark Part No.92H4822
Product RangeCDS5 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $7.330 |
500+ | $6.680 |
1000+ | $5.900 |
2500+ | $5.480 |
Price for:Each
Minimum: 100
Multiple: 100
$733.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDS5FC121JO3
Newark Part No.92H4822
Product RangeCDS5 Series
Technical Datasheet
Capacitance120pF
Voltage(DC)300V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3mm
Capacitor Case / PackageRadial Leaded
Product Length6.4mm
Product Width4.8mm
Product Height8.38mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCDS5 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
120pF
Capacitance Tolerance
± 5%
Lead Spacing
3mm
Product Length
6.4mm
Product Height
8.38mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
300V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.8mm
Operating Temperature Min
-55°C
Product Range
CDS5 Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate