Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF151JO3
Newark Part No.12C2732
Product RangeCDV16 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $2.340 |
500+ | $2.120 |
1000+ | $1.840 |
2500+ | $1.640 |
Price for:Each
Minimum: 150
Multiple: 50
$351.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF151JO3
Newark Part No.12C2732
Product RangeCDV16 Series
Technical Datasheet
Capacitance150pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.94mm
Capacitor Case / PackageRadial Leaded
Product Length10.9mm
Product Width3.8mm
Product Height13.22mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV16 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
150pF
Capacitance Tolerance
± 5%
Lead Spacing
5.94mm
Product Length
10.9mm
Product Height
13.22mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
3.8mm
Operating Temperature Min
-55°C
Product Range
CDV16 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CDV16FF151JO3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate