Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF331JO3
Newark Part No.97F8473
Product RangeCDV16 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $3.300 |
500+ | $3.010 |
1000+ | $2.660 |
2500+ | $2.460 |
Price for:Each
Minimum: 100
Multiple: 50
$330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF331JO3
Newark Part No.97F8473
Product RangeCDV16 Series
Technical Datasheet
Capacitance330pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.94mm
Capacitor Case / PackageRadial Leaded
Product Length11.4mm
Product Width4.1mm
Product Height13.42mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV16 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 5%
Lead Spacing
5.94mm
Product Length
11.4mm
Product Height
13.42mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.1mm
Operating Temperature Min
-55°C
Product Range
CDV16 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CDV16FF331JO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate