New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Mica Capacitors
                      Print Page

                      CDV16FF681JO3

                      Mica Capacitor, Snubber App, 680 pF, 1 kV, ± 5%, PC Pin, 6 mm, Radial Leaded

                      CORNELL DUBILIER CDV16FF681JO3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoCDV16FF681JO3
                      Newark Part No.97F8475
                      Product RangeCDV16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      100+$4.940
                      500+$4.490
                      1000+$3.970
                      2500+$3.690
                      Price for:Each
                      Minimum: 100
                      Multiple: 50
                      $494.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCORNELL DUBILIER
                      Manufacturer Part NoCDV16FF681JO3
                      Newark Part No.97F8475
                      Product RangeCDV16 Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance680pF
                      Voltage(DC)1kV
                      Capacitance Tolerance± 5%
                      Capacitor TerminalsPC Pin
                      Lead Spacing6mm
                      Capacitor Case / PackageRadial Leaded
                      Product Length11.7mm
                      Product Width4.4mm
                      Product Height14.22mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Product RangeCDV16 Series
                      Qualification-
                      SVHCLead

                      Technical Specifications

                      Capacitance

                      680pF

                      Capacitance Tolerance

                      ± 5%

                      Lead Spacing

                      6mm

                      Product Length

                      11.7mm

                      Product Height

                      14.22mm

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Voltage(DC)

                      1kV

                      Capacitor Terminals

                      PC Pin

                      Capacitor Case / Package

                      Radial Leaded

                      Product Width

                      4.4mm

                      Operating Temperature Min

                      -55°C

                      Product Range

                      CDV16 Series

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for CDV16FF681JO3

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.