Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF821JO3F
Newark Part No.81K0345
Product RangeCDV16 Series
Technical Datasheet
500 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $5.270 |
500+ | $4.790 |
1000+ | $4.420 |
2500+ | $4.100 |
Price for:Each
Minimum: 100
Multiple: 50
$527.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF821JO3F
Newark Part No.81K0345
Product RangeCDV16 Series
Technical Datasheet
Capacitance820pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.94mm
Capacitor Case / PackageRadial Leaded
Product Length11.7mm
Product Width4.4mm
Product Height14.22mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV16 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
820pF
Capacitance Tolerance
± 5%
Lead Spacing
5.94mm
Product Length
11.7mm
Product Height
14.22mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.4mm
Operating Temperature Min
-55°C
Product Range
CDV16 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CDV16FF821JO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate