Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV19EF300JO3F
Newark Part No.81K0354
Product RangeCDV19 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $4.540 |
500+ | $4.130 |
1000+ | $3.650 |
2500+ | $3.400 |
Price for:Each
Minimum: 100
Multiple: 50
$454.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV19EF300JO3F
Newark Part No.81K0354
Product RangeCDV19 Series
Technical Datasheet
Capacitance30pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length16.3mm
Product Width4.8mm
Product Height14.68mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV19 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
30pF
Capacitance Tolerance
± 5%
Lead Spacing
8.7mm
Product Length
16.3mm
Product Height
14.68mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.8mm
Operating Temperature Min
-55°C
Product Range
CDV19 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CDV19EF300JO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate