Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV19FF272JO3
Newark Part No.95F7801
Product RangeCDV19 Series
Technical Datasheet
910 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
50+ | $14.890 |
100+ | $13.110 |
250+ | $12.500 |
500+ | $11.610 |
Price for:Each
Minimum: 50
Multiple: 50
$744.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV19FF272JO3
Newark Part No.95F7801
Product RangeCDV19 Series
Technical Datasheet
Capacitance2700pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Lead Spacing8.7mm
Capacitor Case / Package-
Product Length17.8mm
Product Width8.6mm
Product Height14.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCDV19 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
2700pF
Capacitance Tolerance
± 5%
Lead Spacing
8.7mm
Product Length
17.8mm
Product Height
14.5mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
-
Product Width
8.6mm
Operating Temperature Min
-55°C
Product Range
CDV19 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate