Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV19FF751JO3
Newark Part No.12C2783
Product RangeCDV19 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
50+ | $7.950 |
100+ | $7.080 |
500+ | $6.450 |
1000+ | $5.690 |
2500+ | $5.300 |
Price for:Each
Minimum: 50
Multiple: 50
$397.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV19FF751JO3
Newark Part No.12C2783
Product RangeCDV19 Series
Technical Datasheet
Capacitance750pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV19 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
750pF
Capacitance Tolerance
± 5%
Lead Spacing
8.7mm
Product Length
-
Product Height
-
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
-
Operating Temperature Min
-55°C
Product Range
CDV19 Series
SVHC
Lead
Technical Docs (1)
Alternatives for CDV19FF751JO3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate