Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FF471JO3
Newark Part No.02E0163
Product RangeCDV30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
25+ | $10.900 |
50+ | $10.120 |
100+ | $8.910 |
250+ | $8.500 |
500+ | $7.900 |
Price for:Each
Minimum: 34
Multiple: 1
$370.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FF471JO3
Newark Part No.02E0163
Product RangeCDV30 Series
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 5%
Lead Spacing11.1mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV30 Series
SVHCLead
Technical Specifications
Capacitance
470pF
Lead Spacing
11.1mm
Operating Temperature Max
150°C
SVHC
Lead
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
Product Range
CDV30 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate