Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FF682J03
Newark Part No.89C2603
Product RangeCDV30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FF682J03
Newark Part No.89C2603
Product RangeCDV30 Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing11.1mm
Capacitor Case / PackageRadial Leaded
Product Length20.3mm
Product Width9.1mm
Product Height24.58mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV30 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
6800pF
Capacitance Tolerance
± 5%
Lead Spacing
11.1mm
Product Length
20.3mm
Product Height
24.58mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
9.1mm
Operating Temperature Min
-55°C
Product Range
CDV30 Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate