Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FJ202JO3
Newark Part No.18M6864
Product RangeCDV30 Series
Technical Datasheet
39 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $32.890 |
25+ | $29.560 |
50+ | $27.010 |
100+ | $26.430 |
250+ | $25.650 |
Price for:Each
Minimum: 11
Multiple: 1
$361.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FJ202JO3
Newark Part No.18M6864
Product RangeCDV30 Series
Technical Datasheet
Capacitance2000pF
Voltage(DC)2kV
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Lead Spacing11.1mm
Capacitor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCDV30 Series
QualificationMIL-STD-202
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
2000pF
Capacitance Tolerance
± 5%
Lead Spacing
11.1mm
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
MIL-STD-202
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
Product Range
CDV30 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate