Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FJ271JO3
Newark Part No.98H2391
Product RangeCDV30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $29.900 |
25+ | $27.870 |
50+ | $24.450 |
100+ | $22.740 |
250+ | $21.970 |
500+ | $20.410 |
Price for:Each
Minimum: 14
Multiple: 1
$418.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FJ271JO3
Newark Part No.98H2391
Product RangeCDV30 Series
Technical Datasheet
Capacitance270pF
Voltage(DC)2kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing11.1mm
Capacitor Case / PackageRadial Leaded
Product Length19.6mm
Product Width6.4mm
Product Height23.78mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV30 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
270pF
Capacitance Tolerance
± 5%
Lead Spacing
11.1mm
Product Length
19.6mm
Product Height
23.78mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
6.4mm
Operating Temperature Min
-55°C
Product Range
CDV30 Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate