Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FK302JO3
Newark Part No.23H0277
Product RangeCDV30 Series
Technical Datasheet
64 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
5+ | $40.770 |
10+ | $38.700 |
25+ | $34.780 |
50+ | $31.790 |
100+ | $31.100 |
250+ | $30.180 |
Price for:Each
Minimum: 9
Multiple: 1
$366.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV30FK302JO3
Newark Part No.23H0277
Product RangeCDV30 Series
Technical Datasheet
Capacitance3000pF
Voltage(DC)2.5kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing11.1mm
Capacitor Case / PackageRadial Leaded
Product Length21.3mm
Product Width12.2mm
Product Height25.58mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV30 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
3000pF
Capacitance Tolerance
± 5%
Lead Spacing
11.1mm
Product Length
21.3mm
Product Height
25.58mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
2.5kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
12.2mm
Operating Temperature Min
-55°C
Product Range
CDV30 Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate