Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS332T350X5L
Newark Part No.69K1856
Product RangeCGS Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $57.450 |
5+ | $57.450 |
10+ | $57.450 |
Price for:Each
Minimum: 1
Multiple: 1
$57.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS332T350X5L
Newark Part No.69K1856
Product RangeCGS Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter76.2mm
Product Height143mm
Lead Spacing31.7mm
ESR0.044ohm
Ripple Current9.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
CGS332T350X5L is a type CGS screw terminal, aluminum electrolytic capacitor has a high CV rating and it is suitable for use in most demanding applications requiring high current filtering or energy storage.
- 3300µF typical capacitance, 0.044ohm typical ESR at 120Hz
- 9.5A typical RMS at 120Hz at +85°C
- 350WVDC (400VDC surge)
- 3inch diameter, 5.625inch length
- Operating temperature range from -40 to +85°C
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
9.5A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
350V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
143mm
ESR
0.044ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability