Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCM04FD101JO3
Newark Part No.12C3730
Product RangeCMO4 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $7.800 |
500+ | $7.110 |
1000+ | $6.270 |
2500+ | $5.830 |
Price for:Each
Minimum: 100
Multiple: 100
$780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCM04FD101JO3
Newark Part No.12C3730
Product RangeCMO4 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3.6mm
Capacitor Case / PackageRadial Leaded
Product Length9.4mm
Product Width5.1mm
Product Height10.88mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCMO4 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Lead Spacing
3.6mm
Product Length
9.4mm
Product Height
10.88mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.1mm
Operating Temperature Min
-55°C
Product Range
CMO4 Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate