Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCM06FD202JO3
Newark Part No.12C3863
Product RangeCMO6 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
50+ | $17.370 |
100+ | $16.140 |
250+ | $15.590 |
500+ | $14.490 |
Price for:Each
Minimum: 50
Multiple: 50
$868.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCM06FD202JO3
Newark Part No.12C3863
Product RangeCMO6 Series
Technical Datasheet
Capacitance2000pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing8.7mm
Capacitor Case / PackageRadial Leaded
Product Length17mm
Product Width6.1mm
Product Height15.48mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCMO6 Series
Qualification-
SVHCLead
Technical Specifications
Capacitance
2000pF
Capacitance Tolerance
± 5%
Lead Spacing
8.7mm
Product Length
17mm
Product Height
15.48mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
6.1mm
Operating Temperature Min
-55°C
Product Range
CMO6 Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate