Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR04F101JODR
Newark Part No.19C5942
Product RangeCMR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
25+ | $30.670 |
50+ | $26.900 |
100+ | $25.010 |
250+ | $24.160 |
500+ | $22.440 |
Price for:Each
Minimum: 31
Multiple: 1
$950.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR04F101JODR
Newark Part No.19C5942
Product RangeCMR Series
Technical Datasheet
Capacitance100pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3.8mm
Capacitor Case / PackageRadial Leaded
Product Length9.4mm
Product Width5.1mm
Product Height10.88mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCMR Series
QualificationMIL-PRF-39001
SVHCLead
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Lead Spacing
3.8mm
Product Length
9.4mm
Product Height
10.88mm
Operating Temperature Max
125°C
Qualification
MIL-PRF-39001
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.1mm
Operating Temperature Min
-55°C
Product Range
CMR Series
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate