Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR06F472JODP
Newark Part No.62H3036
Product RangeCMR Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $67.710 |
25+ | $60.860 |
50+ | $55.620 |
100+ | $54.410 |
250+ | $52.800 |
Price for:Each
Minimum: 13
Multiple: 1
$880.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR06F472JODP
Newark Part No.62H3036
Product RangeCMR Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Product RangeCMR Series
Lead Spacing8.9mm
Capacitor Case / PackageRadial Leaded
Product Length17.8mm
Product Width8.9mm
Product Height16.68mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39001
SVHCLead
Product Overview
The CMR series dipped Silvered Mica Capacitor is ideal for high-grade ground, airborne and spaceborne device such as computers, jetcraft and missiles.
- High-reliability
- Meets requirement of MIL-PRF-39001
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 5%
Product Range
CMR Series
Capacitor Case / Package
Radial Leaded
Product Width
8.9mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39001
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
8.9mm
Product Length
17.8mm
Product Height
16.68mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate