Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR07F203JPDR
Newark Part No.55X1927
Product RangeCMR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $261.240 |
5+ | $251.570 |
10+ | $229.450 |
25+ | $222.530 |
50+ | $219.780 |
100+ | $215.620 |
Price for:Each
Minimum: 1
Multiple: 1
$261.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCMR07F203JPDR
Newark Part No.55X1927
Product RangeCMR Series
Technical Datasheet
Capacitance0.02µF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing-
Capacitor Case / PackageRadial Leaded
Product Length-
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCMR Series
QualificationMIL-PRF-39001
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
0.02µF
Capacitance Tolerance
± 5%
Lead Spacing
-
Product Length
-
Product Height
-
Operating Temperature Max
150°C
Qualification
MIL-PRF-39001
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
-
Operating Temperature Min
-55°C
Product Range
CMR Series
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for CMR07F203JPDR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate