Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoD105F471JO3
Newark Part No.96B4707
Product RangeD10 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $7.320 |
500+ | $6.650 |
1000+ | $5.870 |
2500+ | $5.470 |
Price for:Each
Minimum: 100
Multiple: 100
$732.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoD105F471JO3
Newark Part No.96B4707
Product RangeD10 Series
Technical Datasheet
Capacitance470pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3.6mm
Capacitor Case / PackageRadial Leaded
Product Length9.9mm
Product Width5.6mm
Product Height11.68mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeD10 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 5%
Lead Spacing
3.6mm
Product Length
9.9mm
Product Height
11.68mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
5.6mm
Operating Temperature Min
-55°C
Product Range
D10 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D105F471JO3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate