Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC08CA100D-F
Newark Part No.66K2713
Product RangeMC Series
Technical Datasheet
6,589 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $2.170 |
500+ | $2.080 |
1000+ | $2.010 |
2500+ | $1.960 |
Price for:Each
Minimum: 200
Multiple: 100
$434.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC08CA100D-F
Newark Part No.66K2713
Product RangeMC Series
Technical Datasheet
Capacitance10pF
Voltage Rating100V
Product RangeMC Series
Capacitance Tolerance± 0.5pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
10pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 0.5pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate