Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12FD470J-F
Newark Part No.45X4789
Product RangeMC Series
Technical Datasheet
207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.790 |
10+ | $3.520 |
25+ | $3.240 |
50+ | $3.060 |
100+ | $2.910 |
500+ | $2.780 |
1000+ | $2.690 |
2500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12FD470J-F
Newark Part No.45X4789
Product RangeMC Series
Technical Datasheet
Capacitance47pF
Voltage Rating500V
Product RangeMC Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1210 [3225 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
47pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
500V
Capacitance Tolerance
± 5%
Capacitor Case Style
1210 [3225 Metric]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate