Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FD102F-F
Newark Part No.66K3404
Product RangeMC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $20.250 |
250+ | $19.590 |
500+ | $18.280 |
Price for:Each
Minimum: 100
Multiple: 100
$2,025.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FD102F-F
Newark Part No.66K3404
Product RangeMC Series
Technical Datasheet
Capacitance1000pF
Voltage Rating500V
Product RangeMC Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style2220 [5650 Metric]
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 1%
Capacitor Case Style
2220 [5650 Metric]
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate