Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FF102J-F
Newark Part No.66K3484
Product RangeMC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $9.970 |
250+ | $8.940 |
500+ | $7.900 |
Price for:Each
Minimum: 100
Multiple: 100
$997.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC22FF102J-F
Newark Part No.66K3484
Product RangeMC Series
Technical Datasheet
Capacitance1000pF
Voltage Rating1kV
Product RangeMC Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style2220 [5650 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1000pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
1kV
Capacitance Tolerance
± 5%
Capacitor Case Style
2220 [5650 Metric]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for MC22FF102J-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability