Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMCM01-001D150K-F
Newark Part No.81K2341
Product RangeMCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMCM01-001D150K-F
Newark Part No.81K2341
Product RangeMCM Series
Technical Datasheet
Capacitance15pF
Voltage Rating500V
Product RangeMCM Series
Capacitance Tolerance± 10%
Operating Temperature Max200°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
15pF
Product Range
MCM Series
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 10%
Capacitor Case Style
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate