Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP472M100H4P3Copy
Newark Part No.97M5633
Product RangeSLP Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP472M100H4P3Copy
Newark Part No.97M5633
Product RangeSLP Series
Capacitance4700µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLP Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR0.056ohm
Ripple Current4.75A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SLP472M100H4P3 is a snap-in Aluminium Electrolytic Capacitor with load life operation of 3000hrs at 105°C operation. It is effective in DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
- Small case size with high capacitance
- Used in switching power supplies
- 22 to 35mm Diameter, 10mm lead spacing
- -40 to 105°C Temperature range
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.75A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLP Series
Product Height
45mm
ESR
0.056ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
