Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoWMF6S22K-FCopy
Newark Part No.66K5045
Product RangeWMF Series
Your Part Number
1,010 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 10+ | $6.250 |
| 25+ | $5.860 |
| 50+ | $5.470 |
| 100+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoWMF6S22K-FCopy
Newark Part No.66K5045
Product RangeWMF Series
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageAxial Leaded
Capacitance0.022µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Current
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)630V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating5.8kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter8.5mm
Product Length23.8mm
Product Width-
Product Height23.8mm
Ripple Current-
Output (kvar)-
Product RangeWMF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
0.022µF
Typical Applications
High Current
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
23.8mm
Product Height
23.8mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
PC Pin
dv/dt Rating
5.8kV/µs
RMS Current (Irms)
-
Product Diameter
8.5mm
Product Width
-
Ripple Current
-
Product Range
WMF Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
