Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-3050-J1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65K1025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $6.270 |
| 4000+ | $5.910 |
| 6000+ | $5.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$12,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-3050-J1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65K1025
Contact Current Max500mA
Switching Voltage Max140VDC
Switching Power Max5W
Contact Resistance Max0.16ohm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Current Max
500mA
Switching Power Max
5W
SVHC
No SVHC (14-Jun-2023)
Switching Voltage Max
140VDC
Contact Resistance Max
0.16ohm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
