Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoXPEBLU-L1-0000-00Z05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel13T6027
Cut Tape11X6549
Product RangeXLamp XP-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.560 | $2,560.00 |
| Total Price | $2,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.560 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.700 |
| 3000+ | $2.580 |
| 6000+ | $2.410 |
| 12000+ | $2.230 |
| 18000+ | $2.140 |
| 30000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBLU-L1-0000-00Z05Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel13T6027
Cut Tape11X6549
Product RangeXLamp XP-E Series
Product RangeXLamp XP-E Series
LED ColorBlue
Wavelength Typ-
Viewing Angle130°
Luminous Flux @ Test35.2lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E Series
Wavelength Typ
-
Luminous Flux @ Test
35.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 1 - Unlimited
LED Color
Blue
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.1V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
