Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
7-in-1 screwdriver includes four puiglar Phillips and slotted screwdriver sizes along with three nut drivers for a wide range of uses.
- Chrome plated blade resists corrosion and cleans easily
- Dual material handle for comfort and performance
- Ball bearing in blade and shaft. ensure a secure fit
- Includes #1 Phillips x 3/16" slotted bit, #2 Phillips x ¼" slotted and ¼", 5/16", 7/16" nut drivers
Technical Specifications
Phillips Tip Size
#2
Overall Length
-
SVHC
To Be Advised
Blade Length
6.35mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
