Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | RT212CVN-05Copy |
| Newark Part No. | 88AH4198 |
| Your Part Number |
1,006 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CRESCENT |
|---|---|
| Manufacturer Part No | RT212CVN-05Copy |
| Newark Part No. | 88AH4198 |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
RT212CVN-05 is a 12" straight jaw dipped handle tongue and groove plier. The crescent tongue and groove pliers are versatile utility pliers, ideal for objects of all shapes and sizes. They are forged from alloy steel and precision machined for long life and durability. The unique tooth design allows for better grip and increases torque transfer with less effort. Rivet construction with precision machined joint interlock assures smooth, positive joint action, no chance of slipping position or coming apart under load.
- Self-locking jaw opening adjustment
- Alloy steel construction with induction-hardened teeth for maximum durability
- Long handles provide additional leverage, 2.25inch jaw capacity, 1.62 jaw length
- Secure grip from the single-dip handles that easily wipe clean
- Black oxide finish to prevent corrosion, 2.6 overall width, gripping application
- Eight different jaw positions for flexibility and comfort
- 8 number of jaw positions, meets or exceeds ASME specification
- Rawhide handle color, plastic dipped handle material, straight jaw type
- 12inch overall length, full lifetime warranty, curved handle type
- 0.36inch jaw thickness, 1.74inch jaw width, black oxide finish, 0.75inch overall height
Technical Specifications
| SVHC | No SVHC (21-Jan-2025) |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
