Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No76RL-162
Newark Part No.42M4042
Product Range76RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.210 |
Price for:Each
Minimum: 1
Multiple: 1
$187.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No76RL-162
Newark Part No.42M4042
Product Range76RL Series
Technical Datasheet
Input Current1.6kA
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio1600:5
Current Ratio1600:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating12.5VA
Window Diameter76.2mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1.6kA
Secondary Current Nom5A
Product Range76RL Series
SVHCTo Be Advised
Technical Specifications
Input Current
1.6kA
Turns Ratio
1600:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
76.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
1600:5
Accuracy Class
Class 1
Power Rating
12.5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
1.6kA
Product Range
76RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
