Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG125 1050
Newark Part No.38X4961
Product RangeCG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.980 |
| 10+ | $61.550 |
| 25+ | $57.000 |
| 50+ | $54.550 |
| 100+ | $51.410 |
| 250+ | $47.560 |
Price for:Each
Minimum: 1
Multiple: 1
$70.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG125 1050
Newark Part No.38X4961
Product RangeCG Series
Technical Datasheet
Thread Size1-1/4" NPT
Cable Diameter Min24.13mm
Cable Diameter Max26.67mm
Cable Gland MaterialSteel
Gland ColourBlack
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1-1/4" NPT
Cable Diameter Max
26.67mm
Gland Colour
Black
Product Range
CG Series
Cable Diameter Min
24.13mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate