Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84138013NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AJ6003
Product RangeGN+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.940 |
| 5+ | $124.640 |
| 10+ | $122.400 |
Price for:Each
Minimum: 1
Multiple: 1
$128.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84138013NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04AJ6003
Product RangeGN+ Series
Contact Configuration-
Load Current25A
Operating Voltage Max270VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min20V
Control Voltage Max260V
Product RangeGN+ Series
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
270VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
260V
SVHC
Lead (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
20V
Product Range
GN+ Series
Alternatives for 84138013N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
