Print Page
SMI30C-P-3
PWR SUPPLY, 5/9/12/15/20V, 3/2.5/2/1.5A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoSMI30C-P-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AM7470
Product RangeSMI30C Series
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.280 |
| 5+ | $37.500 |
| 10+ | $36.700 |
| 25+ | $35.740 |
| 50+ | $33.400 |
| 100+ | $31.050 |
Price for:Each
Minimum: 1
Multiple: 1
$39.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoSMI30C-P-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AM7470
Product RangeSMI30C Series
Power Supply ApplicationsITE
No. of Outputs5 Output
Output Power Max30W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 212V
Output Current - Output 22.5A
Output ConnectorUSB Type C
Output Voltage - Output 320V
Output Current - Output 31.5A
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSMI30C Series
Plug TypeEU, NA, UK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
2.5A
Output Voltage - Output 3
20V
Power Supply Output Type
Fixed
Product Range
SMI30C Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
5 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Output Connector
USB Type C
Output Current - Output 3
1.5A
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU, NA, UK
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate